
CWAA-00006-02 | |
|---|---|
DigiKey Part Number | CWAA-00006-02-ND |
Manufacturer | |
Manufacturer Product Number | CWAA-00006-02 |
Description | NYLON MNT POST 4.1MM BLACK 1K/PK |
Customer Reference | |
Detailed Description | Mounting Pillars For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Mounting Pillars | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $165.36250 | $16,536.25 |

