Tweezers Pointed Very Fine 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-TA

DigiKey Part Number
2827-7-TA-ND
Manufacturer
Manufacturer Product Number
7-TA
Description
TWEEZERS - 4 STAR CURVED VERY FI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$111.33000$111.33
5$103.18600$515.93
12$99.01417$1,188.17
36$94.02222$3,384.80
Manufacturers Standard Package