
554F-US | |
|---|---|
DigiKey Part Number | 2827-554F-US-ND |
Manufacturer | |
Manufacturer Product Number | 554F-US |
Description | PLIERS - STRESS RELIEF - .020" T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic | |
Length | 5.50" (139.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.32000 | $305.32 |

