Standard Pliers Bent Nose Smooth 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2914

DigiKey Part Number
2827-2914-ND
Manufacturer
Manufacturer Product Number
2914
Description
PLIERS - LARGE BENT NOSE - SS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Smooth 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
Soft Grips
Length
6.50" (165.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$43.03000$43.03
5$39.88400$199.42
10$38.60100$386.01
25$36.96840$924.21
Manufacturers Standard Package