Standard Pliers Needle Nose Serrated 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905D

DigiKey Part Number
2827-2905D-ND
Manufacturer
Manufacturer Product Number
2905D
Description
PLIERS - LARGE NEEDLE NOSE - SS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
5.75" (146.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$49.84000$49.84
5$46.19800$230.99
10$44.71100$447.11
25$42.82040$1,070.51
Manufacturers Standard Package