
EAPLP04RRLA0 | |
|---|---|
DigiKey Part Number | 1080-EAPLP04RRLA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPLP04RRLA0 |
Description | EAPLP04RRLA0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial - 3 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.14922 | $223.83 |

