EAPLP04RRKA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 3,825
Unit Price: $0.37000
Datasheet
Image for EAPLP04RRKA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLP04RRKA1

DigiKey Part Number
EAPLP04RRKA1-ND
Manufacturer
Manufacturer Product Number
EAPLP04RRKA1
Description
SENSOR PHOTO 940NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial, Side View
Datasheet
 Datasheet
EDA/CAD Models
EAPLP04RRKA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bag
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
40 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes