EAPL2214WA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.17268
Datasheet
Image for EAPL2214WA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL2214WA2

DigiKey Part Number
1080-EAPL2214WA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL2214WA2
Description
LED WHITE CLEAR SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.70mm x 1.10mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
1.70mm L x 1.40mm W
Height (Max)
1.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes