Image for EADSS050GA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADSS050GA2

DigiKey Part Number
1080-EADSS050GA2-ND
Manufacturer
Manufacturer Product Number
EADSS050GA2
Description
DISP 7SEG 0.51" SGL YL-GRN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.610" H x 0.482" W x 0.148" D (15.50mm x 12.25mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.610" H x 0.482" W x 0.148" D (15.50mm x 12.25mm x 3.75mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
12.5mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,400$2.40566$5,773.58