M830110 - Antenna 1.575GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M830110-01

DigiKey Part Number
478-M830110-01-ND
Manufacturer
Manufacturer Product Number
M830110-01
Description
EVAL BOARD FOR M830110
Customer Reference
Detailed Description
M830110 - Antenna 1.575GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Obsolete
Type
Antenna
Frequency
1.575GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
M830110
Note
-
RF Type
-
RF Frequency
1.575GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.