RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M620710

DigiKey Part Number
478-M620710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M620710
Description
RF ANT 915MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.6
Return Loss
-
Gain
2.56dB
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
ISM, LoRa, LPWAN, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.