
M232110 | |
|---|---|
DigiKey Part Number | 478-M232110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M232110 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2, 2.6 | |
Return Loss | - | |
Gain | 1.98dBi, 1.88dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |

