RF ANTENNA WLAN PCB Trace U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003893FT-AA10L0150

DigiKey Part Number
478-1003893FT-AA10L0150-ND
Manufacturer
Manufacturer Product Number
1003893FT-AA10L0150
Description
ANTENNA ASSY, WLANB FT AA10 0150
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4425GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.3dBi
Power - Max
500 mW
Features
Cable - 150mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.12mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$1.87460$1,874.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.