
1002686 | |
|---|---|
DigiKey Part Number | 478-1002686TR-ND - Tape & Reel (TR) 478-1002686CT-ND - Cut Tape (CT) 478-1002686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002686 |
Description | RF ANT 5GHZ STAMPED MET SLDR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.97680 | $24.42 |
| 100 | $0.86630 | $86.63 |
| 250 | $0.81368 | $203.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78194 | $390.97 |
| 1,000 | $0.75582 | $755.82 |
| 1,500 | $0.74274 | $1,114.11 |
| 2,500 | $0.72824 | $1,820.60 |
| 3,500 | $0.71977 | $2,519.20 |
| 5,000 | $0.71162 | $3,558.10 |
| 12,500 | $0.69408 | $8,676.00 |

