
1000615-A | |
|---|---|
DigiKey Part Number | 478-1000615-A-ND |
Manufacturer | |
Manufacturer Product Number | 1000615-A |
Description | RF ANT 2.4GHZ/4.9GHZ PCB TRACE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2, 2.5, 2, 2.5 | |
Return Loss | - | |
Gain | 2.5dBi, 5dBi, 5dBi, 5dBi | |
Features | Cable - 100mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.033" (0.85mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |

