XT2810875A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 3,000
Unit Price: $0.39000
Datasheet
Barbed Fastener 0.062" ~ 0.874" (1.57mm ~ 22.20mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.874" (1.57mm ~ 22.20mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

XT2810875A

DigiKey Part Number
RPC2944-ND
Manufacturer
Manufacturer Product Number
XT2810875A
Description
BARBED FASTENER NYLON BLACK
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.874" (1.57mm ~ 22.20mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
1.020" (25.91mm)
Head Diameter
0.787" (19.99mm)
Head Height
0.100" (2.54mm)
Hole Diameter
0.281" (7.14mm)
Grip Range
0.062" ~ 0.874" (1.57mm ~ 22.20mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable