
27XT2810875 | |
|---|---|
DigiKey Part Number | RPC10166-ND |
Manufacturer | |
Manufacturer Product Number | 27XT2810875 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.875" (1.58mm ~ 22.23mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.021" (25.93mm) | |
Head Diameter | 0.787" (19.99mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.281" (7.14mm) 9/32" | |
Grip Range | 0.062" ~ 0.875" (1.58mm ~ 22.23mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.32600 | $1.63 |
| 10 | $0.30300 | $3.03 |
| 25 | $0.27520 | $6.88 |
| 50 | $0.25700 | $12.85 |
| 100 | $0.24080 | $24.08 |
| 250 | $0.22204 | $55.51 |
| 500 | $0.20962 | $104.81 |
| 1,000 | $0.19851 | $198.51 |

