Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN10-40-1/420-3

DigiKey Part Number
TN10-40-1/420-3-ND
Manufacturer
Manufacturer Product Number
TN10-40-1/420-3
Description
RND STNDFF 1/4"-20 NYLON 2 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.500" (63.50mm) 2 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-40-1/420-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
3.374" (85.70mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.77000$2.77
5$2.35000$11.75
10$2.20100$22.01
25$2.02920$50.73
50$1.91500$95.75
100$1.81290$181.29
300$1.67287$501.86
500$1.61564$807.82
1,000$1.54503$1,545.03
Manufacturers Standard Package