


TCBS-22.5-01 | |
|---|---|
DigiKey Part Number | RPC1443-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-22.5-01 |
Description | BRD SPT SNP LCK SRW MNT 1 13/32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.406" (35.71mm) 1 13/32" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-22.5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.406" (35.71mm) 1 13/32" | |
Length - Overall | 1.807" (45.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 5 | $0.57000 | $2.85 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.48400 | $12.10 |
| 50 | $0.45360 | $22.68 |
| 100 | $0.42630 | $42.63 |
| 250 | $0.39460 | $98.65 |
| 500 | $0.37362 | $186.81 |
| 1,000 | $0.35483 | $354.83 |

