
RMS-060-NV | |
|---|---|
DigiKey Part Number | RMS-060-NV-ND |
Manufacturer | |
Manufacturer Product Number | RMS-060-NV |
Description | FILTER METAL SCREEN 60X60 |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |














