


R937-6 | |
|---|---|
DigiKey Part Number | R937-6-ND |
Manufacturer | |
Manufacturer Product Number | R937-6 |
Description | ROUND SPACER NYLON 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R937-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 5 | $0.17000 | $0.85 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.12320 | $12.32 |
| 250 | $0.11320 | $28.30 |
| 500 | $0.10654 | $53.27 |
| 1,000 | $0.10060 | $100.60 |

