


R903-7 | |
|---|---|
DigiKey Part Number | R903-7-ND |
Manufacturer | |
Manufacturer Product Number | R903-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R903-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.11000 | $0.55 |
| 10 | $0.10100 | $1.01 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08480 | $4.24 |
| 100 | $0.07900 | $7.90 |
| 250 | $0.07228 | $18.07 |
| 500 | $0.06786 | $33.93 |
| 1,000 | $0.06389 | $63.89 |

