


PPR-4850B | |
|---|---|
DigiKey Part Number | RPC4685-ND |
Manufacturer | |
Manufacturer Product Number | PPR-4850B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.050" ~ 0.120" (1.27mm ~ 3.05mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-4850B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.200" (5.08mm) | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.130" (3.30mm) | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.050" ~ 0.120" (1.27mm ~ 3.05mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 5 | $0.46200 | $2.31 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.39200 | $9.80 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.34420 | $34.42 |
| 250 | $0.31820 | $79.55 |
| 500 | $0.30094 | $150.47 |
| 1,000 | $0.28552 | $285.52 |

