


PCC-5 | |
|---|---|
DigiKey Part Number | RPC4604-ND |
Manufacturer | |
Manufacturer Product Number | PCC-5 |
Description | CBL CLIP BENDABLE WHITE ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Bendable White Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Steel | |
Color | White | |
Length | 0.900" (22.86mm) | |
Width | 0.310" (7.87mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Polyethylene Based (RMS-119) | |
Features | Protective Foam Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |

