
OFSH-6-3.5L | |
|---|---|
DigiKey Part Number | OFSH-6-3.5L-ND |
Manufacturer | |
Manufacturer Product Number | OFSH-6-3.5L |
Description | FIBER OPTIC SPLICE HOLDER COVER |
Customer Reference | |
Detailed Description | Fiber Optic Splice Holder Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder Cover | |
Specifications | 35.4mm L x 20.0mm W x 6.6mm H | |
Features | - | |
Base Product Number |

