
MSCBS-14-01 | |
|---|---|
DigiKey Part Number | MSCBS-14-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-14-01 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
EDA/CAD Models | MSCBS-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33845 | $338.45 |

