


MB-5-156 | |
|---|---|
DigiKey Part Number | RPC1544-ND |
Manufacturer | |
Manufacturer Product Number | MB-5-156 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.156" ~ 0.219" (3.96mm ~ 5.56mm) 5/32 ~ 7/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-5-156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.188" (4.78mm) 3/16" | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | 0.156" ~ 0.219" (3.96mm ~ 5.56mm) 5/32 ~ 7/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 5 | $0.29400 | $1.47 |
| 10 | $0.27200 | $2.72 |
| 25 | $0.24720 | $6.18 |
| 50 | $0.23080 | $11.54 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.19928 | $49.82 |
| 500 | $0.18802 | $94.01 |
| 1,000 | $0.17795 | $177.95 |

