




LNCBS-6-01 | |
|---|---|
DigiKey Part Number | RPC1993-ND |
Manufacturer | |
Manufacturer Product Number | LNCBS-6-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LNCBS-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.303" (33.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 5 | $0.25200 | $1.26 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.21080 | $5.27 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.18400 | $18.40 |
| 250 | $0.16940 | $42.35 |
| 500 | $0.15972 | $79.86 |
| 1,000 | $0.15105 | $151.05 |

