


LNCBS-12-01 | |
|---|---|
DigiKey Part Number | LNCBS-12-01-ND |
Manufacturer | |
Manufacturer Product Number | LNCBS-12-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LNCBS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.681" (42.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.18400 | $0.92 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.14320 | $7.16 |
| 100 | $0.13380 | $13.38 |
| 250 | $0.12292 | $30.73 |
| 500 | $0.11570 | $57.85 |
| 1,000 | $0.10925 | $109.25 |

