
HMCC-4-01BK | |
|---|---|
DigiKey Part Number | HMCC-4-01BK-ND |
Manufacturer | |
Manufacturer Product Number | HMCC-4-01BK |
Description | CBL CLIP WIRE SADDLE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 0.470" (11.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged | |
Opening Size | 0.470" (11.94mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.563" (39.70mm) | |
Width | 0.472" (12.00mm) | |
Height | 1.043" (26.50mm) | |
Panel Hole Size | 0.276" (7.01mm), Square | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M3.5, M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.032" ~ 0.047" (0.81mm ~ 1.19mm) | |
Base Product Number |

