Cable Clip, Flat Natural Push In 1.545" L x 0.280" H (39.24mm x 7.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Push In 1.545" L x 0.280" H (39.24mm x 7.11mm)
Supporting your Project: Printed Circuit Board Solutions

FCSE-1

DigiKey Part Number
RPC3952-ND
Manufacturer
Manufacturer Product Number
FCSE-1
Description
CBL CLIP FLAT NATURAL PUSH IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Push In 1.545" L x 0.280" H (39.24mm x 7.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
1.545" L x 0.280" H (39.24mm x 7.11mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.087" (53.02mm)
Width
0.752" (19.10mm)
Height
0.541" (13.74mm)
Panel Hole Size
0.189" (4.80mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.63700$6.37
25$0.59720$14.93
50$0.56860$28.43
100$0.54140$54.14
300$0.50097$150.29
500$0.48322$241.61
1,000$0.46013$460.13
2,500$0.43132$1,078.30
Manufacturers Standard Package