



DLCBS3-6-01 | |
|---|---|
DigiKey Part Number | RPC3872-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS3-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS3-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.035" (26.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.33600 | $1.68 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.28400 | $7.10 |
| 50 | $0.26540 | $13.27 |
| 100 | $0.24870 | $24.87 |
| 250 | $0.22940 | $57.35 |
| 500 | $0.21658 | $108.29 |
| 1,000 | $0.20515 | $205.15 |

