


CBRLSS095A | |
|---|---|
DigiKey Part Number | RPC5929-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS095A |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 5 | $0.42600 | $2.13 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.36000 | $9.00 |
| 50 | $0.33660 | $16.83 |
| 100 | $0.31590 | $31.59 |
| 250 | $0.29192 | $72.98 |

