Cable Clip, Flat C-Type Silver Adhesive 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat C-Type Silver Adhesive 1.250" (31.75mm)
Supporting your Project: Printed Circuit Board Solutions

AFCC-20

DigiKey Part Number
RPC3491-ND
Manufacturer
Manufacturer Product Number
AFCC-20
Description
CBL CLIP FLAT C-TYPE ADHESIVE
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Silver Adhesive 1.250" (31.75mm)
Datasheet
 Datasheet
EDA/CAD Models
AFCC-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Flat C-Type
Type Attributes
Bendable
Opening Size
1.250" (31.75mm)
Mounting Type
Adhesive
Material
Aluminum
Color
Silver
Length
-
Width
0.354" (9.00mm)
Height
0.375" (9.53mm)
Panel Hole Size
-
Material Thickness
0.020" (0.50mm)
Material Flammability Rating
-
Adhesive
Rubber Based (RMS-34)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.