
62MP0312W | |
|---|---|
DigiKey Part Number | 145-62MP0312W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0312W |
Description | HOLE PLUG 0.312" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.93mm) Nylon White |
EDA/CAD Models | 62MP0312W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.312" (7.93mm) | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05960 | $1.49 |
| 50 | $0.05660 | $2.83 |
| 100 | $0.05380 | $5.38 |
| 250 | $0.05044 | $12.61 |
| 500 | $0.04804 | $24.02 |
| 1,000 | $0.04574 | $45.74 |
| 3,000 | $0.04232 | $126.96 |

