27SC2520K050 | |
|---|---|
DigiKey Part Number | RPC10030-ND |
Manufacturer | |
Manufacturer Product Number | 27SC2520K050 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.093" (2.36mm) | |
Hole Diameter | 0.203" (5.16mm) 14/69" | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12669 | $126.69 |

