
14HTSP017 | |
|---|---|
DigiKey Part Number | 145-14HTSP017-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP017 |
Description | HEX STANDOFF #6-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 5 | $0.58400 | $2.92 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.49560 | $12.39 |
| 50 | $0.46440 | $23.22 |
| 100 | $0.43650 | $43.65 |
| 250 | $0.40420 | $101.05 |
| 500 | $0.38274 | $191.37 |
| 1,000 | $0.36354 | $363.54 |

