
13SPRT069 | |
|---|---|
DigiKey Part Number | 145-13SPRT069-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT069 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.18200 | $0.91 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.15160 | $3.79 |
| 50 | $0.14140 | $7.07 |
| 100 | $0.13200 | $13.20 |
| 250 | $0.12124 | $30.31 |
| 500 | $0.11410 | $57.05 |
| 1,000 | $0.10773 | $107.73 |

