
13RSSR0141 | |
|---|---|
DigiKey Part Number | 145-13RSSR0141-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0141 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.45600 | $2.28 |
| 10 | $0.42300 | $4.23 |
| 25 | $0.38520 | $9.63 |
| 50 | $0.36040 | $18.02 |
| 100 | $0.33820 | $33.82 |
| 250 | $0.31264 | $78.16 |
| 500 | $0.29566 | $147.83 |
| 1,000 | $0.28047 | $280.47 |

