Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0074

DigiKey Part Number
145-13RSSR0074-ND
Manufacturer
Manufacturer Product Number
13RSSR0074
Description
ROUND SPACER NYLON 9/32"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0074 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.281" (7.14mm) 9/32"
Length - Overall
0.281" (7.14mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
5$0.33200$1.66
10$0.30700$3.07
25$0.27920$6.98
50$0.26080$13.04
100$0.24440$24.44
250$0.22540$56.35
500$0.21280$106.40
1,000$0.20155$201.55
Manufacturers Standard Package