
12SWS3512 | |
|---|---|
DigiKey Part Number | RPC9263-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3512 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.110" (2.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.872" (22.15mm) | |
Thickness - Overall | 0.110" (2.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 5 | $0.31600 | $1.58 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.26560 | $6.64 |
| 50 | $0.24780 | $12.39 |
| 100 | $0.23220 | $23.22 |
| 250 | $0.21408 | $53.52 |
| 500 | $0.20206 | $101.03 |
| 1,000 | $0.19133 | $191.33 |

