
12SWS1244 | |
|---|---|
DigiKey Part Number | 12SWS1244-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1244 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.042" (1.07mm) Thick Nylon |
EDA/CAD Models | 12SWS1244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Shoulder | 0.380" (9.65mm) | |
Thickness - Overall | 0.042" (1.07mm) | |
Length - Below Head | 0.090" (2.29mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.06124 | $61.24 |

