
12SWS1154 | |
|---|---|
DigiKey Part Number | RPC9134-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1154 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05642 | $56.42 |

