
12SWS0897 | |
|---|---|
DigiKey Part Number | RPC9074-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0897 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.433" (11.00mm) | |
Diameter - Shoulder | 0.310" (7.87mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.09800 | $0.49 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.08120 | $2.03 |
| 50 | $0.07540 | $3.77 |
| 100 | $0.07010 | $7.01 |
| 250 | $0.06412 | $16.03 |
| 500 | $0.06016 | $30.08 |
| 1,000 | $0.05661 | $56.61 |

