
010632B056 | |
|---|---|
DigiKey Part Number | RPC7769-ND |
Manufacturer | |
Manufacturer Product Number | 010632B056 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632B056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Length - Below Head | 0.563" (14.29mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 5 | $0.09400 | $0.47 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07760 | $1.94 |
| 50 | $0.07180 | $3.59 |
| 100 | $0.06680 | $6.68 |
| 250 | $0.06108 | $15.27 |
| 500 | $0.05728 | $28.64 |
| 1,000 | $0.05389 | $53.89 |

