#4-40 Hex Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440T075

DigiKey Part Number
RPC7716-ND
Manufacturer
Manufacturer Product Number
010440T075
Description
SET SCREW SOCKET HEAD 4-40 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440T075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
-
Drive Type
Hex
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
0.070" (1.78mm)
Length - Overall
0.750" (19.05mm) 3/4"
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.07000$0.35
10$0.06500$0.65
25$0.05840$1.46
50$0.05420$2.71
100$0.05030$5.03
250$0.04588$11.47
500$0.04296$21.48
1,000$0.04035$40.35
Manufacturers Standard Package