Image for 010348R075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010348R075

DigiKey Part Number
010348R075-ND
Manufacturer
Manufacturer Product Number
010348R075
Description
MACHINE SCREW ROUND HEAD SLOTTED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Head Machine Screw Slotted Drive Nylon
EDA/CAD Models
010348R075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Round Head
Drive Type
Slotted
Features
-
Head Height
0.145" (3.68mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.895" (22.73mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.05448$54.48
Manufacturers Standard Package