
010256CD043 | |
|---|---|
DigiKey Part Number | 010256CD043-ND |
Manufacturer | |
Manufacturer Product Number | 010256CD043 |
Description | MACH SCREW BINDING COMBO #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010256CD043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.176" (4.47mm) | |
Head Height | 0.138" (3.51mm) | |
Length - Below Head | 0.438" (11.13mm) | |
Length - Overall | 0.576" (14.63mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.06144 | $61.44 |

