B82432C1104J000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1333J000

DigiKey Part Number
B82432C1333J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82432C1333J000
Description
FIXED IND 33UH 230MA 1.85OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.85Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1333J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.85Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
In-Stock: 5,000
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35290$882.25
5,000$0.35100$1,755.00
Manufacturers Standard Package