
B82422T1272J000 | |
---|---|
DigiKey Part Number | 495-B82422T1272J000TR-ND - Tape & Reel (TR) 495-B82422T1272J000CT-ND - Cut Tape (CT) 495-B82422T1272J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1272J000 |
Description | FIXED IND 2.7UH 290MA 900MOHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 290 mA 900mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1272J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.30700 | $3.07 |
25 | $0.28360 | $7.09 |
50 | $0.26760 | $13.38 |
100 | $0.25220 | $25.22 |
250 | $0.23332 | $58.33 |
500 | $0.21998 | $109.99 |
1,000 | $0.20741 | $207.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17406 | $348.12 |
4,000 | $0.16413 | $656.52 |
6,000 | $0.15859 | $951.54 |
10,000 | $0.15675 | $1,567.50 |